| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658678-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.83 - 9.53 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658678-1 |
| SKU: | AMP1658678-1 |
1658678-1
Specifications
Detailed Description
Enhance connectivity with this comprehensive KIT, featuring a HDP-22 ENCLSUR PLUG in SIZE 1. Crafted with precision, it meets UL 94V-0 standards for optimal performance and safety. The durable Nylon GF housing, along with steel shell and shield components, ensures longevity and reliability in signal transmission. Suitable for cable-to-cable applications, this connector system boasts 15 contacts with a pitch of 2.28 mm and a contact size of 22. Operating flawlessly in a wide temperature range of -55 to 105°C, it's ideal for various environments. With jackscrew mating connector locks and grounding indents, secure and stable connections are guaranteed. The sleek black housing color adds a professional touch, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your data and devices with this essential connector solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658688-1 | KIT,HDP-22,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206437-1 | CPC PLUG ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


