| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-1/2 BK007 |
| Part Aliases: | F2211/2 BK007 FIT2211/2 BK007 |
| SKU: | ALPFIT221-1/2-BLK-50 |
FIT-221-1/2 BK007
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Alpha Wire 165X16939X | D-SUB-Shielded Cap, 37-pos., Metal/Plastic transparent, Jack screw, UNC 4-40 | ![]() |
| Alpha Wire 8427 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/4 NPT | ![]() |
| Alpha Wire 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| Alpha Wire 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Alpha Wire RNF-100-1/16-BK-STK | NB18742001 M23053/5-102-0 RNF-100-1/16-BK-STK | ![]() |
| Alpha Wire TAG22-100 | Dot Matrix Label, Self-Laminating, 1.0" x .50" x 1.43", 8 Across, White | ![]() |
| Alpha Wire 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


