| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/16-BK-STK |
| Part Aliases: | RNF-100-1/16-BK-STK |
| SKU: | RYCNB18742001 |
RNF-100-1/16-BK-STK
| Heilind Number: | RYCNB18742001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/16-BK-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our RNF-100-1/16-BK-STK, a versatile solution meeting M23053/5-102-0 standards. Designed to safeguard cables, this product offers reliable insulation in various applications. Its black color adds a sleek touch while ensuring compliance with RoHS standards. Trust in its quality and durability for your cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-745496-8 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity | Raychem 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity | Raychem 167294-1 | 25P HDP20 PLUG ASSY | ![]() |
| TE Connectivity | Raychem 2-36152-1 | Cut Strip - PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity | Raychem 2-746610-1 | 010 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity | Raychem 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity | Raychem 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity | Raychem 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity | Raychem 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity | Raychem 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
| TE Connectivity | Raychem RNF-100-3/8-BK-STK | NB13542001 M23053/5-107-0 RNF-100-3/8-BK-STK | ![]() |
| TE Connectivity | Raychem RNF-100-1/8-BK-STK | NB19162001 M23053/5-104-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2026 | PCN-26-272606 - Agency Approvals Update for PCN-25-265088. TE Connectivity is pleased to confirm that the previously communicated supplier-related change has been successfully reviewed and approved by NAVAIR, and Mil-Spec qualification has been reinstated for the impacted products listed on the NAVAIR Qualified Products List (QPL). Production and shipment of Mil-Spec approved product have resumed. | Download | |||
| 02/23/2026 | PCN-25-265088-UPDATE - NAVAIR Reinstated. We are writing to provide an update to PCN-25-265088 regarding the temporary removal of Mil-Spec approvals for the following TE Connectivity heat-shrink tubing product families: • RNF-100 (Black and Colored Versions) – Note: Only RNF-100 versions with alpha color codes (e.g., “BK”) carry Mil-Spec approval; RNF-100 with numeric color codes do not carry Mil-Spec • Versafit (Black and Colored Versions) • TAT-125 • RP-4800 TE Connectivity is pleased to confirm that the previously communicated supplier-related change has been successfully reviewed and approved by NAVAIR, and Mil-Spec qualification has been reinstated for the impacted products listed on the NAVAIR Qualified Products List (QPL). Production and shipment of Mil-Spec approved product have resumed. Affected parts will again carry the appropriate Mil-Spec designation and labeling | Download | |||
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 05/13/2024 | PCN-24-198515 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


