| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 221-415/VE00-1000 |
| Color: | Transparent, Orange |
| Series: | 221 LEVER-NUTS |
| Number of Ports: | 5 |
| Maximum Wire Size: | 12 AWG |
| Minimum Wire Size: | 24 AWG |
| Part Aliases: | 60273345 |
| SKU: | WAG221-415/VE00-1000 |
221-415/VE00-1000
| Heilind Number: | WAG221-415/VE00-1000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 221-415/VE00-1000 |
| Datasheet: | Brochure - 221 Series LEVER-NUTS |
| ECAD Model: |
Description:
Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk
More >>Specifications
Detailed Description
Effortlessly streamline your wiring connections with our innovative Splicing Connector. Designed for seamless integration, this connector features five ports with operating levers, facilitating quick and secure installations. Suitable for a wide range of wire sizes, from 12 to 24 AWG, it offers versatility in your wiring projects. The transparent housing allows for easy visual inspection, while the vibrant orange accents add a touch of color to your setup. RoHS compliant and available in bulk, it ensures both performance and convenience. Trust in the quality and efficiency of our 221 LEVER-NUTS series Splicing Connector for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| WAGO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| WAGO PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| WAGO 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| WAGO 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box | ![]() |
| WAGO 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| WAGO 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| WAGO 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| WAGO 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| WAGO 19202-0013 | NylaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| WAGO 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| WAGO 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| WAGO C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| WAGO 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |
| WAGO 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| WAGO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


