| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-350-1/8 CL103 |
| Part Aliases: | F3501/8 CL103 |
| SKU: | ALPFIT350-1/8-CLR-25X4 |
FIT-350-1/8 CL103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1658613-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Alpha Wire 2-520184-4 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Alpha Wire 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| Alpha Wire 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Alpha Wire 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Alpha Wire 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| Alpha Wire 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Alpha Wire 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| Alpha Wire 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Alpha Wire 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Alpha Wire 22-01-2037 | KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Alpha Wire 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Alpha Wire 45750-1111 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Reel | ![]() |
| Alpha Wire DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Alpha Wire FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |


