| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658613-3 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Package Quantity: | 40 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 15 |
| GPL: | 253 |
| Profile: | Low |
| Shell Material: | Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4910 |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658613-3 |
| Strain Relief Part Number: | 747275-3 |
| Optional Cable Stabilizer: | 747275-3 |
| SKU: | AMP1658613-3 |
1658613-3
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HDF Series 15-Position Plug Connector. Designed for high-performance applications, this straight, cable-mount connector features a durable thermoplastic housing and UL 94V-0 flammability standard compliance for added safety. With IDC termination, it ensures secure and efficient contact with 28-26 AWG ribbon cables. The sleek black finish and low-profile design make it suitable for various signal transmission setups, while its threaded insert locking mechanism guarantees a stable connection. Whether for data or devices, this connector is a reliable solution for your connectivity needs. RoHS compliant. Packaged in a tube for convenience. Explore the possibilities with this essential connector for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5499922-8 | A/L UNIV HDR 34P VERT LG LAT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66099-3 | III+ PIN,18-16,15AU/FL,LP | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


