| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire GRP-110-1/8 BK005 |
| Part Aliases: | G1101/8 BK005 |
| SKU: | ALPGRP110-1/8-BLK-100 |
GRP-110-1/8 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| Alpha Wire 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Alpha Wire 200821-1 | CMNL KEYING PLUG | ![]() |
| Alpha Wire 205089-1 | HD 20 PIN CONTACT | ![]() |
| Alpha Wire 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Alpha Wire 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Alpha Wire 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Alpha Wire 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Alpha Wire 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| Alpha Wire 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Alpha Wire 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Alpha Wire 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| Alpha Wire HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |


