| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire SW43 BK005 |
| Part Aliases: | SW43 BK005 |
| SKU: | ALPSW43-BLK-100 |
SW43 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Alpha Wire 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| Alpha Wire 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Alpha Wire 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| Alpha Wire 2874 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Alpha Wire 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Alpha Wire 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Alpha Wire 03-09-1041 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Alpha Wire 03-09-1094 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, Natural | ![]() |
| Alpha Wire 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Alpha Wire PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Alpha Wire PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Alpha Wire BHKL-450-4-01 | Curly Lock,Blnd Hl,Nat,.40 in-.50 in | ![]() |
| Alpha Wire VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| Alpha Wire NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| Alpha Wire VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


