| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2874 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 14,3 ;.67 |
| Mount Hole Diameter: | 22,2 ;.875 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2874 |
2874
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| HEYCO Products 1237 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1248 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2820 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 2821 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.5 Mounting Hole Diameter (in), 0.38 Inside Diameter (inches) | ![]() |
| HEYCO Products 17W02814 | Flat Washer, .120 ID, .281 OD, .020 Thick, Natural, Nylon | ![]() |
| HEYCO Products CXS35-36-C | One-hole, copper, single barrel, straight fixed tongue lug, #14 - #6 AWG, 3/16 (4.8mm) stud hole. | ![]() |
| HEYCO Products BHKL-450-4-01 | Curly Lock,Blnd Hl,Nat,.40 in-.50 in | ![]() |
| HEYCO Products NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| HEYCO Products 232-604 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |


