Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

3 pole male audio connector. Nickel finish, gold plated stamped contacts, solder bucket.

Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AC3MDZ-AU
Series: AC
Amperage: 15 A
Connector Type: XLR
Contact Plating: Nickel
Maximum Wire Size: 14 AWG
Standards Met: UL94V-0 ;Complies with EU RoHS 2 Directive 2011/65/EU
SKU: AMEAC3MDZ-AU

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: