| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ARC12-70PAR |
| Color: | Black |
| Series: | ARC |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 70 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEARC12-70PAR |
ARC12-70PAR
Specifications
Detailed Description
Introducing the ARC12-70PAR Black Panel Mount Connector from our ARC series, specifically designed for male automotive applications. Crafted from durable plastic with an IP69K rating, this connector ensures reliable performance even in harsh environments, with a wide operating temperature range from -55°C to 125°C. Featuring 70 contacts and a silicone rubber seal, it guarantees secure and watertight connections, ideal for automotive wiring. With a current rating of 13A and a voltage rating of 250V, this connector is suitable for various power applications. RoHS compliant and in stock for immediate shipping, it offers convenience and peace of mind. Trust the ARC1270PAR for high-quality automotive connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-08PA | 8 PIN RECEPTACLE KEY POSITION A | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT04-3P | 3 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |


