| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-P021 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 78 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-P021 |
AT04-12PA-P021
Specifications
Detailed Description
The HYPERBUSS™ AT0412PAP021 Connector is a crucial component for automotive applications, designed for high-performance and reliability in extreme operating conditions. With a durable nylon housing and silicone rubber seals, it offers IP67-rated protection against moisture and dust, ensuring optimal functionality even in harsh environments. The 12 nickel-plated contacts can accommodate wire sizes ranging from 20 to 14 AWG, with a maximum current rating of 78A and voltage rating of 250V. Operating temperature ranging from -55°C to 125°C, this connector is built to withstand fluctuations in temperature without compromising performance. With a mating cycle of 100, it guarantees long-term durability and connectivity. Fully RoHS compliant, it meets international standards for environmental responsibility. A must-have for automotive professionals seeking top-quality connectors for their projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-12PA | 12 Pin Receptacle Key Position A | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT04-3P | 3 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |
| Amphenol Sine Systems ATM06-12SB | ATM0612SB | ![]() |
| Amphenol Sine Systems ATM06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |


