| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-L012 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-2P-L012 |
AT04-2P-L012
Specifications
Detailed Description
Introducing the PanelMate™ AT Gray Male Connector, perfect for automotive applications. With a durable plastic housing and IP67 rating, this connector ensures reliable performance even in harsh environments. Featuring two contacts and a panel mount design, it's easy to install and secure. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of conditions. RoHS compliant and with a voltage rating of 250V, you can trust in its safety and efficiency. The silicone rubber seal provides added protection, while the 100 mating cycles guarantee long-lasting durability. With a current rating of 13A and wire size compatibility of 20-14 AWG, it's ideal for power transmission. Don't compromise on quality – choose the PanelMate™ AT Connector for your automotive needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-3P | 3 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P-CL06 | 6 POS RCPT FLG MT, BLK RDCE DIAM SEAL | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| | Amphenol Sine Systems AT06-6S-SR01BLK | 6 PIN PLUG, WITH STRAIN R | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems ATP04-4P | 4-WAY RECEPTACLE, MALE CONNECT | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||


