| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-CL06 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-CL06 |
AT04-6P-CL06
Specifications
Detailed Description
The PanelMate™ AT Black Male Connector, SKU AT04-6P-CL06, is a high-performance automotive connector designed for rugged environments. With a durable plastic housing and IP67 rating, it offers reliable protection against dust and water ingress. Featuring 6 contacts, it ensures secure connections for essential automotive systems. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a current rating of 13A and voltage rating of 250V, it provides efficient power transmission. RoHS compliant and featuring silicone rubber seals, it meets stringent environmental standards. Perfect for panel mounting, it is easy to install and offers 100 mating cycles for long-lasting performance. The PanelMate™ AT Connector is a vital component for automotive connectivity that you can trust.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-08PA-CL03 | 8 POS RCPT FLG MT, GRY KEY A,RDCE DIA SEAL | ![]() |
| Amphenol Sine Systems AT04-12PA-L012 | 12 POS RCPT FLG MT, GRY KEY A | ![]() |
| Amphenol Sine Systems AT04-2P-L012 | 2 P RCPT FLG MT,GRY | ![]() |
| Amphenol Sine Systems AT04-3P-CL03 | 3 POS RCPT FLG MT, GRY RDCE DIAM SEAL | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems 67996-206HLF | B/S II SR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


