AT04-4P-KIT01

Heilind Number:AMEAT04-4P-KIT01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-KIT01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT 4 POS. RECPT KIT W/ WEDGE & CONTACTS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-KIT01
Series:AT Series
Accessory Type:Receptacle
Color:Green
Gender:Male
IP Rating:IP67
Wire Size:20 to 14 AWG
Mating Cycles:100
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
Number of Contacts:4
SKU:AMEAT04-4P-KIT01