| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 865609SLTLF |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 9 |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ |
| Mating Cycles: | 200 cycle |
| Wire Size: | 24 - 20 AWG, 28 - 24 AWG |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| D-Sub Shell Size: | E |
| SKU: | BRG865609SLTLF |
865609SLTLF
| Heilind Number: | BRG865609SLTLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 865609SLTLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 865609SLTLF, a high-quality DSUB CRIMP 09 SOCKET designed for optimal connectivity in electronic systems. Featuring a durable steel housing and 9 gold-plated copper alloy contacts, this female connector ensures reliable performance in a wide range of applications. With a straight mount angle and crimp termination method, installation is quick and easy. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for use in diverse environments. RoHS compliant and rated for 300V and 5A, this connector meets industry standards for safety and performance. Ideal for IO and hi-rel applications, it offers low contact resistance and a long mating cycle life, making it a dependable choice for demanding projects. Upgrade your connectivity solutions with the 865609SLTLF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol FCI Berg ATV06-18SA | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,STD SEAL | ![]() |
| Amphenol FCI Berg 86303637BLF | DSUB PLASTIC HOOD 09-DPPK09 FCI KIT | ![]() |
| Amphenol FCI Berg 86303638BLF | DSUB PLASTIC HOOD 15-DPPK15 FCI KIT | ![]() |
| Amphenol FCI Berg 865609PLTXLF | DSUB CRIMP 09 PIN | ![]() |
| Amphenol FCI Berg 865625SLTLF | DSUB CRIMP 25 SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2022 | PCN22087R1 - Packaging change Additional Parts added. PCN22087R1 is revision to previous version PCN22087 dtd July 4th, 2022. Affected parts list updated with additional parts Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified | Download | |||
| 08/01/2022 | PCN22087 - Packaging Change. Packaging changed from Honeycomb to Tray with packing quantity change. MOQ, MPQ details are modified. | Download | |||
| 02/21/2022 | PCN22011 - Documentation Change. Addition of new accessory code for M2.6 female screw in 8656 crimp connector series To meet demand from customers in Japan region | Download | |||
| 04/15/2016 | PCN15106 - Materials Change. The intended change is to replace existing material used from TECHNYL A20V25 to equivalent material Durethan DP AKV30 FN00. Qualification tests confirm both these materials have comparable performances. Slight Flow marks observed due to minor shade difference. There is however no impact to the form, fit and function. | Download | |||


