| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV06-18SA |
| Color: | Gray |
| Series: | ATV |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV06-18SA |
ATV06-18SA
Specifications
Detailed Description
Introducing the ATV0618SA, a rugged and reliable automotive connector designed for female gender applications. Featuring a durable plastic housing in a sleek gray finish, this connector is perfect for use in demanding environments. With a high IP68 rating, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial settings. The silicone rubber seal material guarantees a secure and tight connection, while the 18 contacts allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is built to withstand extreme conditions. RoHS compliant and with a voltage rating of 250V, the ATV0618SA is not only environmentally friendly but also safe for use in various applications. With a current rating of 13A and supporting wire sizes from 20 to 14 AWG, it offers versatility and reliability. Trust in the ATV0618SA for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDP24-PN01 | PANEL NUT, SHELL SIZE 24, AHD | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems ATV04-18PA-BUS | 18-WAY RCPT, BUSS, KEY A | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-2P | 2 PIN RECEPTACLE WEDGE | ![]() |
| | Amphenol Sine Systems AWV-18S | WEDGELOKFOR ATV PLUG,GRN | ![]() |
| Amphenol Sine Systems 86303637BLF | DSUB PLASTIC HOOD 09-DPPK09 FCI KIT | ![]() |
| Amphenol Sine Systems 86303638BLF | DSUB PLASTIC HOOD 15-DPPK15 FCI KIT | ![]() |
| Amphenol Sine Systems 865609SLTLF | DSUB CRIMP 09 SOCKET | ![]() |


