| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | |
| Amphenol Sine Systems AT04-3P | 3 Pin Receptacle | |
| Amphenol Sine Systems AT04-6P-SR01BLK | 6 PIN RECEPTACLE, WITH ST | |
| Amphenol Sine Systems AT06-2S-SR01BLK | 2-WAY PLUG FEMALE CONNECTOR WI | |
| Amphenol Sine Systems AT06-3S-SR01BLK | 3 Pin Plug, with Strain Relief | |
| Amphenol Sine Systems AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | |
| Amphenol Sine Systems AT60-202-20141 | MALE CONTACT, MACHINED SI | |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | |
| Amphenol Sine Systems ATM04-12PA | 12 PIN RECEPTACLE KEY POS | |
| Amphenol Sine Systems ATM04-4P | 4 PIN RECEPTACLE | |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | |
| Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | |
| Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | |
| Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | |
| Amphenol Sine Systems AWM-4P | 4 PIN RECEPTACLE WEDGE | |