MS3450KT20-24SZ

Heilind Number:AMEATP06-6S
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT20-24SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P PLG, FEM, GRY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT20-24SZ
Color:Gray
Series:ATP
Gender:Female
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:14 - 10 AWG
Current Rating:25 A
SKU:AMEATP06-6S

Detailed Description

Introducing the ATP Series™ Female Automotive Connector ATP06-6S in sleek Gray, designed for reliable performance in extreme conditions. Constructed with durable Plastic housing and featuring 6 contacts, this connector ensures secure and efficient electrical connections. With a wide operating temperature range of -55°C to 125°C and an IP69K rating, it's ideal for automotive applications requiring resistance to harsh environments. The Silicone Rubber seals guarantee protection against moisture and dust, while the 100 mating cycle lifespan ensures long-term durability. Accommodating wire sizes of 14-10 AWG and offering a current rating of 25A, this connector is perfect for high-power applications. RoHS compliant and part of our Automotive Connectors & Accessories lineup, the ATP06-6S is the epitome of quality and performance in automotive connectivity.