| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4P-A |
| Color: | Gray |
| Series: | AT |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAW4P-A |
AW4P-A
Specifications
Detailed Description
Introducing the AW4P-A Wedgelock, a crucial accessory in the Structure Plus™ Series of automotive connectors. Designed for male connectors in the AT series, this gray Wedgelock ensures secure and reliable contact for up to 4 connections. Crafted from durable plastic with an IP67 rating, it guarantees protection against dust and water, making it ideal for harsh environments. With a wide operating temperature range from -55°C to 125°C, it offers reliable performance in extreme conditions. In compliance with RoHS standards, this Wedgelock is not only high-performing but also environmentally friendly. Trust in the AW4P-A for efficient and durable connectivity in automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDP18-PN01 | PANEL NUT, SHELL SIZE 18 AHD, DURAMATE | ![]() |
| Amphenol Sine Systems AHDPBS-0406-001 | SIZE 24 BACKSHELL WTA DURAMATE | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AW4P-B | 4 Position Receptacle Wedgelock, Keyed B, Black | ![]() |
| Amphenol Sine Systems AW4P-C | 4 Position Receptacle Wedgelock, Keyed C, Green | ![]() |
| Amphenol Sine Systems AW4P-D | 4 Position Receptacle Wedgelock, Keyed D, Brown | ![]() |


