| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4P-D |
| Color: | Brown |
| Series: | AT |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAW4P-D |
AW4P-D
Specifications
Detailed Description
Enhance the durability and reliability of your automotive connections with the Structure Plus™ Series Wedgelock ( AW4P-D). Designed for male connectors with 4 contacts in the AT series, this brown accessory features a robust plastic housing that can withstand temperatures ranging from -55°C to 125°C. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for use in challenging environments. RoHS compliant and in stock for immediate delivery, the AW4PD Wedgelock guarantees high-performance connectivity in automotive applications. Upgrade your connectors today with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDP18-PN01 | PANEL NUT, SHELL SIZE 18 AHD, DURAMATE | ![]() |
| Amphenol Sine Systems AHDPBS-0406-001 | SIZE 24 BACKSHELL WTA DURAMATE | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AW4P-A | 4 Position Receptacle Wedgelock, Keyed A, Grey | ![]() |
| Amphenol Sine Systems AW4P-B | 4 Position Receptacle Wedgelock, Keyed B, Black | ![]() |
| Amphenol Sine Systems AW4P-C | 4 Position Receptacle Wedgelock, Keyed C, Green | ![]() |


