| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AW4P-B |
| Color: | Black |
| Series: | AT |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAW4P-B |
AW4P-B
Specifications
Detailed Description
Introducing the AW4P-B Wedgelock, a crucial accessory in the AT series that ensures secure and reliable connections in automotive applications. Designed for male connectors with 4 contacts, this Wedgelock features a durable black plastic housing that can withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for harsh operating conditions. With an IP67 rating for ingress protection, it offers added reliability in challenging environments. Fully RoHS compliant, it meets international standards for environmental responsibility. Part of the Structure Plus™ Series, this Wedgelock guarantees superior performance and longevity in automotive connector setups. Stay ahead in connectivity with the AW4P-B.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDP18-PN01 | PANEL NUT, SHELL SIZE 18 AHD, DURAMATE | ![]() |
| Amphenol Sine Systems AHDPBS-0406-001 | SIZE 24 BACKSHELL WTA DURAMATE | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AW4P-A | 4 Position Receptacle Wedgelock, Keyed A, Grey | ![]() |
| Amphenol Sine Systems AW4P-C | 4 Position Receptacle Wedgelock, Keyed C, Green | ![]() |
| Amphenol Sine Systems AW4P-D | 4 Position Receptacle Wedgelock, Keyed D, Brown | ![]() |


