RTHP0121PN-H1

Receptacle, Square Flange, 1 Position, Male, RADSOK® Technology, High Amperage, Shell Size 12, Flat Hole Termination

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

Male Square Flange Receptacle

Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RTHP0121PN-H1
Series: ecomate RM High Amperage
Amperage: 86 A
Gender: Male
Housing Material: 2011
Number of Contacts: 1
IP Rating: IP67
Shell Size: 12
SKU: AMERTHP0121PN-H1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/28/2023 PCN-C1907SREVA1 - Product Appearance change. tool life time is up optimize product mix when developing new tools.
Download