PT02E-12-14P

Heilind Number:AMIPT02E-12-14P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-12-14P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-14P
Series:PT Series
Part Aliases:71-148212-14P U71-148212-14P
SKU:AMIPT02E-12-14P

Detailed Description

Introducing the PT02E-12-14P, a rugged Circular MIL Spec Connector designed for high-reliability applications. This military-grade connector, compliant with MIL-DTL-26482 specifications, ensures optimal performance in demanding environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The PT Series connector, with a shell size of 12 and bayonet locking mechanism, guarantees secure mating. Its gold-plated copper alloy contacts provide excellent conductivity, with a voltage rating of 600 VAC. The 12-14 insert arrangement accommodates pin contacts, ideal for signal and power transmission. Trust in the PT02E-12-14P for dependable connectivity in aerospace, defense, and industrial applications.