PT02E-12-14S

Heilind Number:AMIPT02E-12-14S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-12-14S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-14S
Series:PT Series
Part Aliases:71-148212-14S U71-148212-14S
SKU:AMIPT02E-12-14S

Detailed Description

Introducing the PT02E-12-14S, a rugged and reliable military-spec Circular MIL Spec Connector from the PT Series. Built to meet the stringent standards of MIL-DTL-26482, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring longevity in even the harshest environments. With a shell size of 12 and a box mount receptacle design, it offers secure connectivity in industrial and military applications. The contact sockets, crafted from Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Featuring an IP67 rating, this connector provides reliable protection against dust and water ingress. Its bayonet locking mechanism ensures a secure and vibration-resistant connection, while its high voltage rating of 600VAC makes it suitable for a wide range of power applications. Designed for high reliability, the PT02E-12-14S is ideal for use in aerospace, defense, and industrial systems where dependable performance is paramount.ROHS compliant: No.