| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-10P |
| Series: | PT Series |
| Part Aliases: | 71-148212-10P U71-148212-10P |
| SKU: | AMIPT02E-12-10P |
PT02E-12-10P
| Heilind Number: | AMIPT02E-12-10P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-10P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-10P, a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. With a MIL-DTL-26482 specification and IP67 rating, this PT Series receptacle ensures superior performance even in harsh environments. Featuring copper alloy contacts with gold plating, it guarantees optimal conductivity and corrosion resistance. The shell, made of durable aluminum with an Olive Drab Cadmium finish, provides robust protection. Its box mount configuration and bayonet locking mechanism offer easy and secure installation. With a voltage rating of 600 VAC and an insert arrangement of 12-10, this connector is suitable for high-power applications. Rest assured, it complies with high-reliability standards and is RoHS compliant. Trust the PT02E1210P for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/24WC4SA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations D38999/26WC8PA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT02E-12-10SY | Solder Box Mtg Rcpt, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT02E-12-8S | AMI71-148212-08S | ![]() |
| Amphenol Industrial Operations PT02E-12-8SZ | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT06E-14-18P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


