PT02SE-16-26P(025)

Heilind Number:AMIPT02SE-16-26P(025)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-16-26P(025)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-16-26P(025)
Series:PT Series
Part Aliases:93-331216-26P
SKU:AMIPT02SE-16-26P(025)

Detailed Description

Introducing the PT02SE-16-26P(025) Circular MIL Spec Connector, built to meet stringent military specifications with its MIL-DTL-26482 certification. Part of the rugged PT Series, this receptacle features a durable aluminum shell with a black zinc cobalt finish, ensuring long-lasting performance in harsh environments. The gold-plated copper alloy pins offer superior conductivity, while the IP67 rating provides protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for high-power applications. Featuring a bayonet locking mechanism, the connector guarantees secure mating. RoHS compliant and offering a variety of wire sizes, including 24 AWG, 22 AWG, and 20 AWG, it is a versatile and reliable solution for hi-rel connectivity needs. The insert arrangement of 16-26 allows for efficient signal transmission, making it ideal for a wide range of industrial and military applications. Trust in the PT02SE1626P025 for dependable and high-performance connectivity in any environment.