PT06SE-16-26P(476)

Heilind Number:AMIPT06SE-16-26P(476)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-16-26P(476)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-16-26P(476)
Series:PT Series
Part Aliases:58-332616-26P
SKU:AMIPT06SE-16-26P(476)

Detailed Description

Introducing the PT06SE-16-26P(476) Crimp Plug Connector, a reliable and durable solution for your military-specification connectivity needs. Compliant with MIL-DTL-26482 standards, this connector from the PT Series boasts a shell size of 16 and a shell material of aluminum with an Olive Drab Cadmium finish. Featuring a straight plug shell type with a bayonet locking mechanism, it ensures secure and efficient connections in demanding environments. The contact material is Copper Alloy with Gold plating, offering excellent conductivity and corrosion resistance. With a high IP67 rating and a voltage rating of 600 VAC, it guarantees performance even in harsh conditions. Suitable for wire sizes 24 AWG, 22 AWG, and 20 AWG, this connector is a versatile choice for various applications. Rest assured of its quality, as it is RoHS compliant and designed for high reliability. Upgrade your circular connectivity with the PT06SE1626P476.