PT06A-12-10P

Heilind Number:AMIPT06A-12-10P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-10P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-10P
Series:PT Series
Part Aliases:71-146612-10P U71-146612-10P
SKU:AMIPT06A-12-10P

Detailed Description

Introducing the AI-SOLDER PLUG CONNECTOR, meticulously crafted to meet stringent MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector boasts a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring reliable performance even in harsh environments with its IP67 rating. Featuring a shell size of 12 and a straight plug design with a robust bayonet locking mechanism, it guarantees secure connections under high vibration conditions. The contact pins, made of high-quality Copper Alloy with Gold plating, offer excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 12-10, this connector is perfect for applications requiring dependable power transmission. Rest assured, it is RoHS compliant and qualifies as a high-reliability component. Meet your circular MIL spec connector needs with the PT06A1210P.