| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-18S(005) |
| Series: | PT Series |
| Part Aliases: | 72-146614-18S C72-146614-18S |
| SKU: | AMIPT06A-14-18S(005) |
PT06A-14-18S(005)
| Heilind Number: | AMIPT06A-14-18S(005) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-18S(005) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-14-18S(005) Plug, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an anodic coating for enhanced protection. The contact material is made of high-quality Copper Alloy, plated with Gold for optimal conductivity. With a shell size of 14 and a straight plug design, it offers secure and efficient socket connections. Rated for IP67 ingress protection and boasting a voltage rating of 600 VAC, this connector is suitable for demanding environments. Its bayonet locking mechanism ensures a secure and stable connection, making it ideal for hi-rel applications. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on performance. Trust the PT06A-14-18S(005) for your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-10S(005) | PLUG | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |


