| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-16P |
| Series: | PT Series |
| Part Aliases: | 71-146620-16P U71-146620-16P |
| SKU: | AMIPT06A-20-16P |
PT06A-20-16P
| Heilind Number: | AMIPT06A-20-16P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-16P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications for rugged reliability. Featuring a shell size of 20 and made of durable aluminum with an Olive Drab Cadmium finish, this connector is built to withstand harsh environments with an IP67 rating. The copper alloy contacts plated with gold ensure optimal conductivity, while the straight pin contact type and Bayonet locking mechanism guarantee secure connections. With a voltage rating of 1000 VAC and RoHS compliance, this high-reliability connector is perfect for demanding applications in aerospace, defense, and industrial sectors. Trust in the PT06A2016P for superior performance in mission-critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-20-16P | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02A-20-16S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-10-6P(027) | AI-Solder Box Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT06A-20-16S | AI-Solder Plug Connector 26482-1 | ![]() |


