PT02E-12-8P

Heilind Number:AMIPT02E-12-8P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-12-8P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-8P
Series:PT Series
Part Aliases:71-148212-08P
SKU:AMIPT02E-12-8P

Detailed Description

Introducing the AMI71-148212-08P, a rugged and reliable military-spec circular connector from the renowned PT Series. This box mount receptacle, with a shell size of 12 and an IP67 rating, ensures superior performance even in harsh environments. Featuring copper alloy contacts with gold plating, it guarantees optimal conductivity and corrosion resistance. Compliant with MIL-DTL-26482 standards and designed for high reliability applications, this connector is essential for military, aerospace, and industrial use. With a voltage rating of 600 VAC and a bayonet locking mechanism, it offers secure and efficient connectivity. The olive drab cadmium shell finish not only enhances durability but also provides a sleek appearance. Trust in the PT02E128P for your critical connection needs.