PT06E-12-3S(SR)

Heilind Number:AMIPT06E-12-3S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-12-3S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-3S(SR)
Series:PT Series
Part Aliases:71-144612-03S U71-144612-03S
SKU:AMIPT06E-12-3S(SR)

Detailed Description

Introducing the PT06E-12-3S(SR), a rugged and reliable circular connector designed for military specifications. Built to meet MIL-DTL-26482 standards, this connector from the PT Series ensures secure and efficient connectivity in demanding environments. Featuring a shell size of 12 and a straight plug shell type with Olive Drab Cadmium finish, it offers IP67 ingress protection and high voltage rating of 1000 VAC. The contact material is Copper Alloy with gold plating, guaranteeing optimal conductivity and durability. With a socket contact type and bayonet locking mechanism, it provides a secure and stable connection. Perfect for applications requiring high reliability, this connector is RoHS compliant and suitable for use in hi-rel environments. Trust the PT06E-12-3S(SR) for your critical connectivity needs.