97-3101A28-12S-621

Heilind Number:AMIPT06SE-12-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A28-12S-621
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A28-12S-621
Series:PT Series
Part Aliases:71-331612-08S
SKU:AMIPT06SE-12-8S

Detailed Description

Introducing the 97-3101A28-12S-621, a high-performance AI-Crimp Plug Connector designed for military applications. Built to MIL-DTL-26482 specifications, this rugged connector from the PT Series guarantees reliable connectivity in even the harshest environments. Featuring a robust aluminum shell with Olive Drab Cadmium finish and IP67 rating, it offers superior durability and protection against moisture and contaminants. The gold-plated Copper Alloy contacts ensure optimal signal transmission, while the bayonet locking mechanism provides secure mating. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 20 AWG, this connector is suitable for a wide range of power and signal applications. Whether you're in the aerospace, defense, or industrial sector, trust the 97-3101A28-12S-621 for mission-critical connectivity. Rest assured, it's also RoHS compliant, meeting the latest environmental standards. For high-reliability performance, look no further than the PT06SE128S.