| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8P |
| Series: | PT Series |
| Part Aliases: | 71-331612-08P |
| SKU: | AMIPT06SE-12-8P |
PT06SE-12-8P
| Heilind Number: | AMIPT06SE-12-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. Crafted with durable aluminum shell material and featuring a shell size 12, this connector ensures robust performance in demanding environments. The contact material is copper alloy with gold plating, guaranteeing reliable conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. Suitable for use with 24 AWG, 22 AWG, and 20 AWG wires, it accommodates various applications. The straight plug shell type with olive drab cadmium finish and bayonet locking mechanism ensures secure connections. Rated for 600 VAC voltage, it is ideal for high-reliability applications. Trust in the PT06SE128P for efficient and durable circular MIL spec connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3101A24-7P-689 | AI-Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-12-3P | AI-Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-12-3S | AI-Crimp Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-12-8S | AI-Crimp Plug Connector 26482-1 | ![]() |


