PT06SE-14-15S

Heilind Number:AMIPT06SE-14-15S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-15S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-15S
Series:PT Series
Part Aliases:71-331614-15S
SKU:AMIPT06SE-14-15S

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series, designed for high-reliability applications. This rugged connector features a shell size 14 made of durable olive drab cadmium-coated aluminum, ensuring protection in harsh environments with an IP67 rating. The gold-plated copper alloy contacts accommodate wire sizes ranging from 24 to 16 AWG, guaranteeing efficient signal transmission. With a voltage rating of 600 VAC, it is suitable for demanding power applications. The socket contact type and bayonet locking mechanism provide secure and reliable connections, meeting the stringent requirements of circular MIL spec connectors. Trust in the PT06SE1415S for your mission-critical connectivity needs.