| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-26P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332616-26P |
| SKU: | AMIPT06SE-16-26P(SR) |
PT06SE-16-26P(SR)
| Heilind Number: | AMIPT06SE-16-26P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-26P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-16-26P(SR) is a high-performance crimp plug connector designed for military applications, meeting the stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance in harsh environments. The gold-plated copper alloy contacts guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. The straight plug shell type and bayonet locking mechanism offer secure and easy connections. Suitable for use with 24-20 AWG wire sizes and rated for up to 600 VAC, this connector is ideal for demanding hi-rel applications in aerospace, defense, and industrial sectors. Trust in the PT06SE-16-26P(SR) for dependable and durable connectivity in mission-critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02SE-16-26S | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3100A28-1SZ-621 | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-16-8P(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-22-21S(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-22-21SW(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |


