PT06SE-22-21S(SR)

Heilind Number:AMIPT06SE-22-21S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-22-21S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-22-21S(SR)
Series:PT Series
Part Aliases:71-332622-21S
SKU:AMIPT06SE-22-21S(SR)

Detailed Description

Introducing the PT06SE-22-21S(SR) Crimp Plug Connector, a rugged and reliable component designed for military specifications. Part of the MIL-DTL-26482 PT Series, this connector features a copper alloy contact material with gold plating for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The shell size 22, shell material aluminum, and olive drab cadmium shell finish ensure durability and longevity. Supporting wire sizes 20 AWG, 16 AWG, and 18 AWG, it is versatile for various applications. The straight plug shell type with bayonet locking mechanism provides secure connections. With a voltage rating of 1000 VAC and high reliability certification, this connector is a trusted solution for demanding military and industrial settings. Upgrade your connectivity with the PT06SE2221SSR Crimp Plug Connector.