97-3101A32-7SX-946

Heilind Number:AMIPT06SE-16-8S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A32-7SX-946
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A32-7SX-946
Series:PT Series
Part Aliases:71-332616-08S
SKU:AMIPT06SE-16-8S(SR)

Detailed Description

The 97-3101A32-7SX-946 Crimp Plug Connector is a high-performance component designed for military applications, meeting MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Bayonet locking mechanism ensures secure connections. The gold-plated copper alloy contacts offer excellent conductivity, suitable for high voltage applications up to 1000 VAC. With a straight plug shell type and socket contact arrangement, it accommodates 20 AWG, 16 AWG, and 18 AWG wire sizes. RoHS compliant and designed for high reliability, the PT06SE168SSR is an essential component for demanding military and industrial systems.