| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-15P |
| Series: | PT Series |
| Part Aliases: | U71-146614-15P |
| SKU: | AMMPT06A-14-15P |
PT06A-14-15P
| Heilind Number: | AMMPT06A-14-15P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-15P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-14-15P, a rugged and reliable circular connector that meets MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and longevity. With an IP67 rating, it offers dust and water resistance, making it perfect for outdoor and industrial applications. Operating at a voltage rating of 600 VAC, it provides secure power transmission. The bayonet locking mechanism ensures a secure connection, while the straight plug design with shell size 14 and contact arrangement 14-15 offers easy installation. Also known as U71-146614-15P, this hi-rel connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust in the PT06A1415P for robust and dependable connectivity in demanding settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-15P | AI-SOLDER PLUG CONNECTOR 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | Solder Plug Connector 26482-1 | ![]() |


