PT06E-10-6S

Heilind Number:AMMPT06E-10-6S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-10-6S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-10-6S
Series:PT Series
SKU:AMMPT06E-10-6S

Detailed Description

Introducing the PT06E-10-6S, a high-performance Solder Plug designed for rugged military applications. With a MIL-DTL-26482 military specification and IP67 rating, this connector ensures reliable operation in harsh environments. The PT Series features durable construction, with a shell made of Olive Drab Cadmium-coated aluminum for enhanced strength and corrosion resistance. Its Socket contact type with Gold plating offers excellent conductivity and longevity, meeting the stringent requirements of hi-rel applications. The 10-6 insert arrangement and Bayonet locking mechanism provide secure and efficient connections, while the 600 VAC voltage rating guarantees safe and stable power transmission. Trust in the PT06E106S for mission-critical connectivity in aerospace, defense, and industrial settings.