| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8S |
| Series: | PT Series |
| Part Aliases: | 71-148212-08S U71-148212-08S |
| SKU: | AMIPT02E-12-8S |
PT02E-12-8S
| Heilind Number: | AMIPT02E-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-8S, a rugged and reliable military-spec circular connector from the PT Series. Designed to meet the stringent requirements of MIL-DTL-26482, this connector ensures high performance in demanding environments. Featuring a shell size 12 with a box mount receptacle and a bayonet locking mechanism, it offers secure and easy installation. The contact material of copper alloy with gold plating guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. Rated for up to 600 VAC, it is ideal for high voltage connections. The olive drab cadmium shell finish not only enhances durability but also complies with military standards. Boasting high reliability, the PT02E-12-8S is the perfect choice for aerospace, defense, and other high-reliability applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/20WE35SB | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT02A-12-3S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT02E-12-10P | RECEPT | ![]() |
| Amphenol Industrial Operations PT02E-12-10S | SA- | ![]() |
| Amphenol Industrial Operations PT02E-12-10SY | Solder Box Mtg Rcpt, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8SZ | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT06E-14-18P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


