1-103916-3

Heilind Number:AMP1-103916-3
Manufacturer:TE Connectivity
Manufacturer Number:1-103916-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 SYSTEM 50 HDR DRST UNSHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103916-3
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP1-103916-3

Detailed Description

Experience seamless connectivity with our high-performance Board-to-Board Header. Engineered for reliable power transmission, this connector boasts a robust amperage of 3.6 A, ensuring efficient operation in demanding environments. Its durable Liquid Crystal Polymer housing, combined with Copper Alloy contacts plated with gold, guarantees long-lasting durability and excellent conductivity. With a pitch of 1.27mm (.05 in) and 50 positions on a dual-row layout, it offers versatile and secure board-to-board connections. Designed for through-hole soldering, it ensures easy and dependable installation. Operating at a maximum voltage of 30 VAC, it meets stringent quality standards for reliable performance. Perfect for applications requiring vertical mounting, this unshrouded header is a dependable choice for your connectivity needs. Made with RoHS-compliant materials, it not only meets environmental regulations but also ensures peace of mind. Upgrade your PCB connections with this premium Board-to-Board Header, the ideal solution for mezzanine and board-stacking applications.