| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104068-1 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP1-104068-1 |
1-104068-1
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU System 50 Board-to-Board Header. Designed for reliability and performance, this straight orientation connector features 24 gold-plated contacts on a 1.27mm pitch for seamless signal transmission. With a housing made of UL 94V-0 rated Liquid Crystal Polymer, it guarantees safety and durability. Its through-hole solder termination method ensures secure attachment to your PCB, while its shrouded header type offers added protection. Operating at up to 30VAC and 3.6A, it's ideal for various applications. RoHS compliant and meeting stringent UL and CSA standards, this connector is a trusted choice for your electronic projects. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104078-9 | ![]() | |
| TE Connectivity 104550-3 | ![]() | |
| TE Connectivity 111196-5 | ![]() |


