| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104069-2 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104069-2 |
1-104069-2
Specifications
Detailed Description
Enhance your PCB connectivity with this robust board-to-board header. Designed for seamless integration, it features a right-angle mount orientation and through-hole solder termination for secure attachment. With 24 gold-plated pins in a shrouded housing, it ensures reliable signal transmission and durability. Operating at 30 VAC with a 3.6 A amperage, it meets high-performance standards. The liquid crystal polymer construction and copper alloy contacts guarantee longevity, making it ideal for demanding applications. Upgrade your system with this essential connector for efficient and dependable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-104069-2 | 24 sys 50 hdr drra shrd sn | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104078-9 | ![]() | |
| TE Connectivity 104550-3 | ![]() | |
| TE Connectivity 111196-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


