| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104078-0 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 34 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104078-0 |
1-104078-0
Specifications
Detailed Description
Enhance your board-to-board connections with this high-performance receptacle, featuring a durable thermoplastic housing and copper alloy contacts for reliable conductivity. With 34 gold-plated socket positions arranged in two rows with a pitch of 1.27mm, it offers seamless integration on your PCB. The through-hole solder termination method ensures secure attachment, while its vertical mount orientation and 30VAC operating voltage make it suitable for a range of applications. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Elevate your electronic assemblies with this essential component for seamless board stacking and mezzanine connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104068-3 | ![]() | |
| TE Connectivity 1-104069-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


