| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104505-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5468 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| PCB Contact Termination Area Plating Finish: | Bright |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 1-104505-2 |
| SKU: | AMP1-104505-2 |
1-104505-2
Specifications
Detailed Description
Experience seamless connectivity with our MTE PIN 22-26 AWG PLTD, perfect for a range of applications. Crafted for durability and efficiency, this male connector features Crimp and Insulation Displacement Crimp (IDC) termination methods, ensuring secure and reliable connections. With a voltage rating of 300 V AC and an amperage of 3 A, it meets stringent CSA and UL standards (LR7189; E28476), guaranteeing safety and performance. The phosphor bronze contact material, gold-plated for enhanced conductivity, offers excellent signal transmission. Operating in a temperature range of -65 to 105 °C, it is suitable for diverse environments. Each package includes 12500 units, with RoHS compliance for environmentally conscious practices. Whether for power or signal transmission, this connector, with its tin-plated PCB contact terminals and superior insulation resistance, is a dependable choice for industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-2 | 030 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1658615-3 | 15 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 747275-3 | 015 LP HDF STRAIN RELIEF | ![]() |


