| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-104666-0 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP1-104666-0 |
1-104666-0
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for seamless integration, it features 24 gold-plated pin contacts with a pitch of 1.27mm (.05 in), ensuring reliable signal transmission. The housing, made of durable Liquid Crystal Polymer, offers excellent mechanical strength. With a vertical mount orientation and through-hole solder termination, installation is a breeze. Operating at 30 VAC and with a current rating of 3.6A, it meets stringent performance requirements. This shrouded header is ideal for mezzanine and board stacking applications, guaranteeing precision and durability in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104078-9 | ![]() | |
| TE Connectivity 104550-3 | ![]() | |
| TE Connectivity 111196-5 | ![]() |


