| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318301-5 |
| Series: | Economy Power |
| Amperage: | 7.5 A |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 13 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.417 in, 35.58 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Mating Area Length: | .3 in, 7.7 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1318301-5 |
| SKU: | AMP1-1318301-5 |
1-1318301-5
| Heilind Number: | AMP1-1318301-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1318301-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power series PCB Pin Header, designed for efficient power connections in appliances and other electronic devices. With a straight body orientation and through-hole solder termination, this connector offers reliable performance. Featuring nine brass contacts with a tin plating, it ensures optimal conductivity while meeting UL 94V-0 flammability standards for safety. The low-profile design and vertical mount orientation make it suitable for space-constrained applications. Operating at temperatures ranging from -25 to 105°C, it is built to withstand harsh environments. With a 7.5A amperage rating and 250VAC voltage capability, this header is ideal for power circuit applications. RoHS compliant and with a tube packaging, it is ready for integration into your PCB assembly. Whether for commercial or industrial use, this connector provides a dependable solution for power transmission on printed circuit boards.


