| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337420-0 |
| Series: | STA,U |
| Gender: | Plug |
| Mount Type: | Panel |
| Termination Method: | MIL-Clamp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Package Quantity: | 50 |
| Cable Type: | Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | K18 |
| Mating Retention Type: | Threaded |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | MIL-Clamp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L068 |
| Number of Coaxial Contacts: | 1 |
| Gasket Material: | Silicone Rubber |
| Body Insulation: | With |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Military Style Number: | UG-88C/U |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-1337420-0 |
| SKU: | AMP1-1337420-0 |
1-1337420-0
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Plug MC, offering a secure 50 Ohm connection for RG58C/U cables. Crafted with durable nickel plating and featuring a convenient bayonet mating type, this connector ensures reliable performance for applications up to 4 GHz. With a MIL-Clamp termination method and gold contact plating, it guarantees optimal signal transmission. The brass body, along with a silicone rubber gasket, provides robust insulation and sealing. Suitable for professional use, this connector complies with RoHS standards and is ideal for cable-to-cable setups in various industries. Elevate your RF coaxial connections with this high-quality component.


